
M12A10ML-12AFL-SBA05 | |
|---|---|
DigiKey Part Number | 1754-1747-ND |
Manufacturer | |
Manufacturer Product Number | M12A10ML-12AFL-SBA05 |
Description | CIR CBL 10POS RCPT TO PLUG 1.64' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 10 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 10 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.140.35000 | kr.140.35 |
| 10 | kr.119.25400 | kr.1,192.54 |
| 25 | kr.111.78640 | kr.2,794.66 |
| 50 | kr.106.45340 | kr.5,322.67 |
| 100 | kr.101.37470 | kr.10,137.47 |
| 250 | kr.95.03404 | kr.23,758.51 |
| 500 | kr.90.50356 | kr.45,251.78 |
| Unit Price without VAT: | kr.140.35000 |
|---|---|
| Unit Price with VAT: | kr.175.43750 |


