
M12A05FL-12AFL-SBA05 | |
|---|---|
DigiKey Part Number | 1754-1643-ND |
Manufacturer | |
Manufacturer Product Number | M12A05FL-12AFL-SBA05 |
Description | CIRC CBL 5POS PLUG TO PLUG 1.64' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Plug | |
2nd Connector Gender | Female Sockets | |
2nd Connector Number of Positions | 5 | |
2nd Connector Number of Positions Loaded | All | |
2nd Connector Shell Size - Insert | M12 | |
2nd Connector Orientation | A | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.89.60000 | kr.89.60 |
| 10 | kr.76.15400 | kr.761.54 |
| 25 | kr.71.38040 | kr.1,784.51 |
| 50 | kr.67.97320 | kr.3,398.66 |
| 100 | kr.64.73020 | kr.6,473.02 |
| 250 | kr.60.68020 | kr.15,170.05 |
| 500 | kr.57.78688 | kr.28,893.44 |
| 1.000 | kr.55.03232 | kr.55,032.32 |
| Unit Price without VAT: | kr.89.60000 |
|---|---|
| Unit Price with VAT: | kr.112.00000 |


