
M12A-17BMMM-SL8B01 | |
|---|---|
DigiKey Part Number | 1754-M12A-17BMMM-SL8B01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-17BMMM-SL8B01 |
Description | CIR CBL 17POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 17 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyurethane (PUR) | |
Color | Black | |
Shielding | Shielded | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.157.44000 | kr.157.44 |
| 10 | kr.133.81100 | kr.1,338.11 |
| 25 | kr.125.42960 | kr.3,135.74 |
| 50 | kr.119.44440 | kr.5,972.22 |
| 100 | kr.113.74660 | kr.11,374.66 |
| 250 | kr.106.63272 | kr.26,658.18 |
| 500 | kr.101.54996 | kr.50,774.98 |
| Unit Price without VAT: | kr.157.44000 |
|---|---|
| Unit Price with VAT: | kr.196.80000 |

