M12A-12PMMS-SF8002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-12PMMS-SF8002

DigiKey Part Number
M12A-12PMMS-SF8002-ND
Manufacturer
Manufacturer Product Number
M12A-12PMMS-SF8002
Description
M12 PANEL SOLDER CONN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
12
Shell Size - Insert
M12-12
Shell Size, MIL
-
Mounting Type
Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Termination
Solder Cup
Fastening Type
Threaded
Orientation
A
Primary Material
Metal
Shell Material
Zinc Alloy
Shell Finish
Nickel
Contact Finish - Mating
Gold
Color
Silver
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Material Flammability Rating
-
Features
-
Shielding
Current Rating (Amps)
1.5A
Voltage Rating
30V
Cable Opening
-
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 17
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.67.20000kr.67.20
10kr.57.12000kr.571.20
30kr.52.85333kr.1,585.60
50kr.50.98240kr.2,549.12
100kr.48.54910kr.4,854.91
250kr.45.51116kr.11,377.79
500kr.43.34080kr.21,670.40
1.000kr.41.27462kr.41,274.62
Manufacturers Standard Package
Unit Price without VAT:kr.67.20000
Unit Price with VAT:kr.84.00000