12 Position Circular Connector Receptacle, Female Sockets Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-12PFFP-SF8002

DigiKey Part Number
M12A-12PFFP-SF8002-ND
Manufacturer
Manufacturer Product Number
M12A-12PFFP-SF8002
Description
M12 PANEL PCB CONN
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 Position Circular Connector Receptacle, Female Sockets Solder
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Alloy
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Number of Positions
12
Shielding
Shell Size - Insert
M12-12
Current Rating (Amps)
1.5A
Mounting Type
Panel Mount, Through Hole
Voltage Rating
30VAC/DC
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-40°C ~ 105°C
Termination
Solder
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Polyamide (PA), Nylon, Glass Filled
Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.92.25000kr.92.25
10kr.78.40000kr.784.00
30kr.72.54667kr.2,176.40
50kr.69.97840kr.3,498.92
100kr.66.63910kr.6,663.91
250kr.62.47004kr.15,617.51
500kr.59.49152kr.29,745.76
1.000kr.56.65602kr.56,656.02
Manufacturers Standard Package
Unit Price without VAT:kr.92.25000
Unit Price with VAT:kr.115.31250