
M12A-08BFFB-SL7001 | |
|---|---|
DigiKey Part Number | M12A-08BFFB-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | M12A-08BFFB-SL7001 |
Description | M12 CONN SCREW IN 180 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Category | Contact Finish - Mating Gold |
Mfr | Color Black |
Series | Ingress Protection IP67 - Dust Tight, Waterproof |
Packaging Bulk | Features Backshell, Coupling Nut |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 2A |
Number of Positions 8 | Voltage Rating 30V |
Shell Size - Insert M12-8 | Cable Opening 0.157" ~ 0.315" (4.00mm ~ 8.00mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Screw | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Polyamide (PA), Nylon |
Primary Material Plastic | Base Product Number |
Shell Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.30000 | kr.69.30 |
| 10 | kr.58.88600 | kr.588.86 |
| 30 | kr.54.49033 | kr.1,634.71 |
| 50 | kr.52.56120 | kr.2,628.06 |
| 100 | kr.50.05180 | kr.5,005.18 |
| 250 | kr.46.91980 | kr.11,729.95 |
| 500 | kr.44.68216 | kr.22,341.08 |
| 1.000 | kr.42.55211 | kr.42,552.11 |
| Unit Price without VAT: | kr.69.30000 |
|---|---|
| Unit Price with VAT: | kr.86.62500 |











