
M12A-05PFFR-SF8002 | |
|---|---|
DigiKey Part Number | M12A-05PFFR-SF8002-ND |
Manufacturer | |
Manufacturer Product Number | M12A-05PFFR-SF8002 |
Description | M12 CONN RIGHT ANGLE ACODE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Category | Shell Material Zinc Alloy |
Mfr | Shell Finish Nickel |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Silver |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Features Board Guide, Board Lock |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole, Right Angle | Voltage Rating 60V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 105°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation A | Base Product Number |
Primary Material Metal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M12A-05PFFR-SF8001 | Amphenol LTW | 253 | M12A-05PFFR-SF8001-ND | kr.55.79000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.68000 | kr.69.68 |
| 10 | kr.59.20300 | kr.592.03 |
| 30 | kr.54.78600 | kr.1,643.58 |
| 50 | kr.52.84520 | kr.2,642.26 |
| 100 | kr.50.32310 | kr.5,032.31 |
| 250 | kr.47.17416 | kr.11,793.54 |
| 500 | kr.44.92422 | kr.22,462.11 |
| 1.000 | kr.42.78276 | kr.42,782.76 |
| Unit Price without VAT: | kr.69.68000 |
|---|---|
| Unit Price with VAT: | kr.87.10000 |


