
M12A-05BMMM-SL8N01 | |
|---|---|
DigiKey Part Number | 1754-M12A-05BMMM-SL8N01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-05BMMM-SL8N01 |
Description | CIRC CBL 5POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Thermoplastic Polyurethane (TPU) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.72.77000 | kr.72.77 |
| 10 | kr.61.85000 | kr.618.50 |
| 25 | kr.57.97120 | kr.1,449.28 |
| 50 | kr.55.20380 | kr.2,760.19 |
| 100 | kr.52.56960 | kr.5,256.96 |
| 250 | kr.49.28024 | kr.12,320.06 |
| 500 | kr.46.93004 | kr.23,465.02 |
| 1.000 | kr.44.69299 | kr.44,692.99 |
| Unit Price without VAT: | kr.72.77000 |
|---|---|
| Unit Price with VAT: | kr.90.96250 |

