
M12A-05BMMM-SL8A01 | |
---|---|
DigiKey Part Number | M12A-05BMMM-SL8A01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-05BMMM-SL8A01 |
Description | CIRC CBL 5POS RCPT TO WIRE 3.28' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Receptacle | |
1st Connector Gender | Male Pins | |
1st Connector Number of Positions | 5 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M12 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 3.28' (1.00m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Yellow | |
Shielding | Unshielded | |
Ingress Protection | IP68/IP69K - Dust Tight, Water Resistant, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.56.45000 | kr.56.45 |
10 | kr.47.97400 | kr.479.74 |
30 | kr.44.39267 | kr.1,331.78 |
50 | kr.42.81980 | kr.2,140.99 |
100 | kr.40.77570 | kr.4,077.57 |
250 | kr.38.22388 | kr.9,555.97 |
500 | kr.36.40064 | kr.18,200.32 |
1.000 | kr.34.66515 | kr.34,665.15 |
Unit Price without VAT: | kr.56.45000 |
---|---|
Unit Price with VAT: | kr.70.56250 |