
M12A-04BFFM-SR8D01 | |
|---|---|
DigiKey Part Number | M12A-04BFFM-SR8D01-ND |
Manufacturer | |
Manufacturer Product Number | M12A-04BFFM-SR8D01 |
Description | CBL 4POS PLUG RA TO WIRE 3.28' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 3.28' (1.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 3.28' (1.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug, Right Angle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.61.24000 | kr.61.24 |
| 10 | kr.52.03900 | kr.520.39 |
| 30 | kr.48.15233 | kr.1,444.57 |
| 50 | kr.46.44820 | kr.2,322.41 |
| 100 | kr.44.23040 | kr.4,423.04 |
| 250 | kr.41.46260 | kr.10,365.65 |
| 500 | kr.39.48502 | kr.19,742.51 |
| 1.000 | kr.37.60241 | kr.37,602.41 |
| Unit Price without VAT: | kr.61.24000 |
|---|---|
| Unit Price with VAT: | kr.76.55000 |

