
M12A-04BFFB-SR7001 | |
---|---|
DigiKey Part Number | M12A-04BFFB-SR7001-ND |
Manufacturer | |
Manufacturer Product Number | M12A-04BFFB-SR7001 |
Description | M12 CONN SCREW IN 90 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Female Sockets Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 4 | |
Shell Size - Insert | M12-4 | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Mounting Feature | - | |
Termination | Screw | |
Fastening Type | Threaded | |
Orientation | A | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 250V | |
Cable Opening | 0.157" ~ 0.276" (4.00mm ~ 7.00mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.67.07000 | kr.67.07 |
10 | kr.57.01100 | kr.570.11 |
30 | kr.52.75733 | kr.1,582.72 |
50 | kr.50.88900 | kr.2,544.45 |
100 | kr.48.45950 | kr.4,845.95 |
250 | kr.45.42720 | kr.11,356.80 |
500 | kr.43.26080 | kr.21,630.40 |
1.000 | kr.41.19821 | kr.41,198.21 |
Unit Price without VAT: | kr.67.07000 |
---|---|
Unit Price with VAT: | kr.83.83750 |