3 Position Circular Connector Plug, Male Pins Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-03PMMC-SF8C15

DigiKey Part Number
1754-M12A-03PMMC-SF8C15-ND
Manufacturer
Manufacturer Product Number
M12A-03PMMC-SF8C15
Description
CONN PLUG MALE 3P WIR LEAD 0.49'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Plug, Male Pins Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Zinc Alloy
Series
Shell Finish
Nickel
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Silver
Connector Type
Ingress Protection
IP68/IP69K - Dust Tight, Water Resistant, Waterproof
Number of Positions
3
Shielding
Shell Size - Insert
M12-3
Current Rating (Amps)
4A
Mounting Type
Panel Mount
Voltage Rating
250VAC/DC
Mounting Feature
Bulkhead - Front Side Nut
Operating Temperature
-25°C ~ 85°C
Termination
Wire Leads
Contact Material
Copper Alloy
Fastening Type
Threaded
Insert Material
Polyamide (PA), Nylon, Glass Filled
Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.55.54000kr.55.54
10kr.47.17000kr.471.70
30kr.43.65100kr.1,309.53
50kr.42.10400kr.2,105.20
100kr.40.09480kr.4,009.48
250kr.37.58504kr.9,396.26
500kr.35.79248kr.17,896.24
1.000kr.34.08593kr.34,085.93
Manufacturers Standard Package
Unit Price without VAT:kr.55.54000
Unit Price with VAT:kr.69.42500