
M12A-03PFFC-SF8C30 | |
|---|---|
DigiKey Part Number | 1754-M12A-03PFFC-SF8C30-ND |
Manufacturer | |
Manufacturer Product Number | M12A-03PFFC-SF8C30 |
Description | CIRC CBL 3POS RCPT TO WIRE 0.98' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.98' (300.00mm) |
Datasheet | Datasheet |
Category | 1st Connector Orientation A |
Manufacturer Amphenol LTW | 1st Connector Mounting Type Panel Mount |
Series | 2nd Connector Type Wire Leads |
Packaging Bag | Length 0.98' (300.00mm) |
Part Status Active | Assembly Configuration Standard |
1st Connector Type Receptacle | Cable Type Individual |
1st Connector Gender Female Sockets | Color Multiple |
1st Connector Number of Positions 3 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.57.19000 | kr.57.19 |
| 10 | kr.48.58300 | kr.485.83 |
| 25 | kr.45.53880 | kr.1,138.47 |
| 50 | kr.43.36300 | kr.2,168.15 |
| 100 | kr.41.29310 | kr.4,129.31 |
| 250 | kr.38.70900 | kr.9,677.25 |
| 500 | kr.36.86292 | kr.18,431.46 |
| 1.000 | kr.35.10515 | kr.35,105.15 |
| Unit Price without VAT: | kr.57.19000 |
|---|---|
| Unit Price with VAT: | kr.71.48750 |




