Circular Cable Assembly Shielded 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M12A-02BFFM-SL8C01

DigiKey Part Number
1754-M12A-02BFFM-SL8C01-ND
Manufacturer
Manufacturer Product Number
M12A-02BFFM-SL8C01
Description
CIRC CBL 2POS RCPT TO WIRE 3.28'
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Shielded 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol LTW
2nd Connector Type
Wire Leads
Series
Length
3.28' (1.00m)
Packaging
Bag
Assembly Configuration
Standard
Part Status
Active
Cable Type
Round
1st Connector Type
Receptacle
Cable Material
Polyurethane (PUR)
1st Connector Gender
Female Sockets
Color
Green
1st Connector Number of Positions
2
Shielding
Shielded
1st Connector Number of Positions Loaded
All
Ingress Protection
IP68 - Dust Tight, Waterproof
1st Connector Shell Size - Insert
M12
Usage
Industrial Environments
1st Connector Orientation
A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.101.92000kr.101.92
10kr.86.63800kr.866.38
25kr.81.21200kr.2,030.30
50kr.77.33660kr.3,866.83
100kr.73.64580kr.7,364.58
250kr.69.03876kr.17,259.69
500kr.65.74686kr.32,873.43
1.000kr.62.61359kr.62,613.59
Manufacturers Standard Package
Unit Price without VAT:kr.101.92000
Unit Price with VAT:kr.127.40000

Other Suppliers on DigiKey

100In Stock
Ships from WEC