Parametric Equivalent

HDM12A-05PFFP-SF8001 | |
|---|---|
DigiKey Part Number | 1754-HDM12A-05PFFP-SF8001-ND |
Manufacturer | |
Manufacturer Product Number | HDM12A-05PFFP-SF8001 |
Description | M SERIES, M12, A CODE, HIGH TEMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Female Sockets Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Thermoplastic |
Series | Contact Finish - Mating Gold |
Packaging Bag | Color Black |
Part Status Active | Ingress Protection IP68/IP69K - Dust Tight, Water Resistant, Waterproof |
Connector Type | Features Ground |
Number of Positions 5 | Shielding |
Shell Size - Insert M12-5 | Current Rating (Amps) 4A |
Mounting Type Panel Mount, Through Hole | Voltage Rating 60V |
Mounting Feature Bulkhead - Front Side Nut | Operating Temperature -40°C ~ 125°C |
Termination Solder | Contact Material Copper Alloy |
Fastening Type Threaded | Insert Material Thermoplastic |
Orientation A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDM12A-05PFFP-SF8002 | Amphenol LTW | 0 | 1754-HDM12A-05PFFP-SF8002-ND | kr.81.09000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.81.09000 | kr.81.09 |
| 10 | kr.68.91600 | kr.689.16 |
| 25 | kr.64.59960 | kr.1,614.99 |
| 50 | kr.61.51440 | kr.3,075.72 |
| 100 | kr.58.57910 | kr.5,857.91 |
| 250 | kr.54.91380 | kr.13,728.45 |
| 500 | kr.52.29536 | kr.26,147.68 |
| 1.000 | kr.49.80267 | kr.49,802.67 |
| Unit Price without VAT: | kr.81.09000 |
|---|---|
| Unit Price with VAT: | kr.101.36250 |


