
HDM12A-05BFFB-SL7001 | |
|---|---|
DigiKey Part Number | 1754-HDM12A-05BFFB-SL7001-ND |
Manufacturer | |
Manufacturer Product Number | HDM12A-05BFFB-SL7001 |
Description | M SERIES, M12, A CODE, HIGH TEMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Thermoplastic |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bag | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 4A |
Shell Size - Insert M12-5 | Voltage Rating 60V |
Mounting Type Free Hanging (In-Line) | Cable Opening 0.157" ~ 0.295" (4.00mm ~ 7.50mm) |
Termination Solder Cup | Operating Temperature -40°C ~ 125°C |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation A | Insert Material Thermoplastic |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.156.28000 | kr.156.28 |
| 10 | kr.132.84200 | kr.1,328.42 |
| 25 | kr.124.52280 | kr.3,113.07 |
| 50 | kr.118.57960 | kr.5,928.98 |
| 100 | kr.112.92430 | kr.11,292.43 |
| 250 | kr.105.86152 | kr.26,465.38 |
| 500 | kr.100.81576 | kr.50,407.88 |
| Unit Price without VAT: | kr.156.28000 |
|---|---|
| Unit Price with VAT: | kr.195.35000 |


