



FLKB-06EGFS-GCP-001 | |
|---|---|
DigiKey Part Number | 1754-1556-ND |
Manufacturer | |
Manufacturer Product Number | FLKB-06EGFS-GCP-001 |
Description | CONN RCPT FMALE 6P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 6 Position Circular Connector Receptacle, Female Sockets Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 6 | |
Shell Size - Insert | B-6 | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder Cup | |
Fastening Type | Push-Pull | |
Orientation | G | |
Primary Material | Metal | |
Shell Material | Copper Alloy | |
Shell Finish | Chrome | |
Contact Finish - Mating | Gold | |
Color | Silver | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 2.5A | |
Voltage Rating | 250V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 125°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyphenylene Sulfide (PPS) | |
Applications | Industrial, Instrumentation, Medical, Testing Equipment & Measurement, Telecommunications | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.163.97000 | kr.163.97 |
| 10 | kr.139.34700 | kr.1,393.47 |
| 25 | kr.130.62400 | kr.3,265.60 |
| 50 | kr.124.39040 | kr.6,219.52 |
| 100 | kr.118.45760 | kr.11,845.76 |
| 250 | kr.111.04920 | kr.27,762.30 |
| 500 | kr.105.75590 | kr.52,877.95 |
| Unit Price without VAT: | kr.163.97000 |
|---|---|
| Unit Price with VAT: | kr.204.96250 |


