
FDYC-14A1MS-RDK-000 | |
|---|---|
DigiKey Part Number | 1754-FDYC-14A1MS-RDK-000-ND |
Manufacturer | |
Manufacturer Product Number | FDYC-14A1MS-RDK-000 |
Description | FLOS, DY-SER, SZ 1, 14P, FI M BR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Metal |
Mfr | Contact Finish - Mating Gold |
Series | Color Silver |
Packaging Bulk | Ingress Protection IP68 - Dust Tight, Waterproof |
Part Status Active | Shielding |
Connector Type | Current Rating (Amps) 5A |
Number of Positions 14 | Voltage Rating 300V |
Shell Size - Insert C-14 | Cable Opening 0.228" ~ 0.268" (5.80mm ~ 6.80mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 125°C |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Push-Pull | Insert Material Thermoplastic |
Orientation R | Base Product Number |
Primary Material Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.435.57700 | kr.4,355.77 |
| Unit Price without VAT: | kr.435.57700 |
|---|---|
| Unit Price with VAT: | kr.544.47125 |

