
DD-18PMMP-LC7001 | |
|---|---|
DigiKey Part Number | 1754-1117-ND |
Manufacturer | |
Manufacturer Product Number | DD-18PMMP-LC7001 |
Description | CONN RCPT MALE 18POS GOLD SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 18 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 18 | |
Shell Size - Insert | D | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount, Through Hole | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | - | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.83.85000 | kr.83.85 |
| 10 | kr.71.24000 | kr.712.40 |
| 25 | kr.66.77800 | kr.1,669.45 |
| 50 | kr.63.59180 | kr.3,179.59 |
| 100 | kr.60.55650 | kr.6,055.65 |
| 250 | kr.56.76776 | kr.14,191.94 |
| 500 | kr.54.06106 | kr.27,030.53 |
| 1.000 | kr.51.48390 | kr.51,483.90 |
| Unit Price without VAT: | kr.83.85000 |
|---|---|
| Unit Price with VAT: | kr.104.81250 |



