
DD-10RFFS-RS8C10 | |
|---|---|
DigiKey Part Number | 1754-DD-10RFFS-RS8C10-ND |
Manufacturer | |
Manufacturer Product Number | DD-10RFFS-RS8C10 |
Description | CIR CBL 10POS PLUG TO WIRE 0.33' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 0.33' (100.00mm) |
Datasheet | Datasheet |
Category | 2nd Connector Type Wire Leads |
Manufacturer Amphenol LTW | Length 0.33' (100.00mm) |
Series | Assembly Configuration Standard |
Packaging Bulk | Cable Type Individual |
Part Status Active | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Type Plug | Color Multiple |
1st Connector Gender Female Sockets | Shielding Unshielded |
1st Connector Number of Positions 10 | Ingress Protection IP68 - Dust Tight, Waterproof |
1st Connector Number of Positions Loaded All | Usage Industrial Environments |
1st Connector Mounting Type Panel Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.83.03500 | kr.830.35 |
| Unit Price without VAT: | kr.83.03500 |
|---|---|
| Unit Price with VAT: | kr.103.79375 |

