
DC-05PMMP-SC7001 | |
|---|---|
DigiKey Part Number | 1754-DC-05PMMP-SC7001-ND |
Manufacturer | |
Manufacturer Product Number | DC-05PMMP-SC7001 |
Description | CERES, LARGE SIZE, 20A, 05 PINS, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Bulk | Color Black |
Part Status Active | Ingress Protection IP67 - Dust Tight, Waterproof |
Connector Type | Shielding |
Number of Positions 5 | Current Rating (Amps) 20A |
Shell Size - Insert D | Voltage Rating 250V |
Mounting Type Panel Mount, Through Hole | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder | Insert Material Polyamide (PA), Nylon, Glass Filled |
Fastening Type Threaded | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.64.26900 | kr.642.69 |
| Unit Price without VAT: | kr.64.26900 |
|---|---|
| Unit Price with VAT: | kr.80.33625 |

