DC-05BFMA-QL8SPP is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Amphenol LTW
In Stock: 0
Unit Price: kr.73.30200
Datasheet
5 (Power) Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC-05BFMA-QL8SPP

DigiKey Part Number
1754-DC-05BFMA-QL8SPP-ND
Manufacturer
Manufacturer Product Number
DC-05BFMA-QL8SPP
Description
X-LOK, LARGE SIZE, 20A, 05 PINS,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 (Power) Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Number of Positions
5 (Power)
Shell Size - Insert
D
Shell Size, MIL
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Termination
Crimp
Fastening Type
Push-Pull
Orientation
Keyed
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon, Glass Filled
Shell Finish
-
Contact Finish - Mating
Gold
Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Current Rating (Amps)
20A
Voltage Rating
300VAC/DC
Cable Opening
0.315" ~ 0.394" (8.00mm ~ 10.00mm)
Operating Temperature
-40°C ~ 105°C
Backshell Material, Plating
-
Contact Material
Copper Alloy
Contact Finish Thickness - Mating
-
Insert Material
Polyamide (PA), Nylon, Glass Filled
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
10kr.57.70300kr.577.03
Unit Price without VAT:kr.57.70300
Unit Price with VAT:kr.72.12875