
| CD-10BFFA-QL8MN0 | |
|---|---|
| DigiKey Part Number | 1754-CD-10BFFA-QL8MN0-ND | 
| Manufacturer | |
| Manufacturer Product Number | CD-10BFFA-QL8MN0 | 
| Description | X-LOK, MIDDLE SIZE, 5A, 10 PINS, | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | 10 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol LTW | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | Plug Housing | |
| Type | For Female Sockets | |
| Number of Positions | 10 | |
| Shell Size - Insert | C | |
| Shell Size, MIL | - | |
| Contact Type | Crimp | |
| Contact Size | - | |
| Mounting Type | Free Hanging (In-Line) | |
| Mounting Feature | - | |
| Fastening Type | Threaded | |
| Orientation | Keyed | |
| Primary Material | Plastic | |
| Shell Material | Thermoplastic | |
| Shell Finish | - | |
| Housing Color | Black | |
| Ingress Protection | IP68 - Dust Tight, Waterproof | |
| Material Flammability Rating | - | |
| Features | Backshell | |
| Shielding | Unshielded | |
| Note | Contacts Not Included | |
| Includes | - | |
| Insert Material | Thermoplastic | |
| Contact Shape | Circular | |
| Operating Temperature | -40°C ~ 105°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.31.04600 | kr.310.46 | 
| Unit Price without VAT: | kr.31.04600 | 
|---|---|
| Unit Price with VAT: | kr.38.80750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark