8 Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD-08BMMA-QL8AP0

DigiKey Part Number
1754-CD-08BMMA-QL8AP0-ND
Manufacturer
Manufacturer Product Number
CD-08BMMA-QL8AP0
Description
X-LOK, MIDDLE SIZE, 5A, 08 PINS,
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8 Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Thermoplastic
Mfr
Contact Finish - Mating
Gold
Series
Color
Black
Packaging
Bulk
Ingress Protection
IP68 - Dust Tight, Waterproof
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
8
Current Rating (Amps)
5A
Shell Size - Insert
C
Voltage Rating
300V
Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 105°C
Termination
Crimp
Backshell Material, Plating
Thermoplastic
Fastening Type
Bayonet Lock
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Thermoplastic
Primary Material
Plastic
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
Bulk
QuantityUnit PriceExt Price
10kr.54.91100kr.549.11
Unit Price without VAT:kr.54.91100
Unit Price with VAT:kr.68.63875