
CAP-WLKFQME4 | |
|---|---|
DigiKey Part Number | 1754-CAP-WLKFQME4-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WLKFQME4 |
Description | WATERPROOF CAP, 2K, ZFG, PUSH LO |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) 2 |
Datasheet | Datasheet |
Category | For Use With/Related Products 2K Series Connector |
Manufacturer Amphenol LTW | Shell Size - Insert 2 |
Series | Material Brass |
Packaging Bag | Features Lanyard, Waterproof |
Part Status Active | Base Product Number |
Accessory Type Cap (Cover) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.204.34000 | kr.204.34 |
| 10 | kr.173.67800 | kr.1,736.78 |
| 25 | kr.162.80360 | kr.4,070.09 |
| 50 | kr.155.03580 | kr.7,751.79 |
| 100 | kr.147.64210 | kr.14,764.21 |
| 250 | kr.138.40932 | kr.34,602.33 |
| Unit Price without VAT: | kr.204.34000 |
|---|---|
| Unit Price with VAT: | kr.255.42500 |




