
CAP-WADMSMA1 | |
|---|---|
DigiKey Part Number | CAP-WADMSMA1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WADMSMA1 |
Description | WATERPROOF CAP D SIZE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) D Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | D | |
Material | Thermoplastic | |
Features | Threaded, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.17000 | kr.12.17 |
| 10 | kr.10.35300 | kr.103.53 |
| 30 | kr.9.58200 | kr.287.46 |
| 50 | kr.9.24240 | kr.462.12 |
| 100 | kr.8.80060 | kr.880.06 |
| 250 | kr.8.24884 | kr.2,062.21 |
| 500 | kr.7.85500 | kr.3,927.50 |
| 1.000 | kr.7.48012 | kr.7,480.12 |
| 2.500 | kr.7.01206 | kr.17,530.15 |
| Unit Price without VAT: | kr.12.17000 |
|---|---|
| Unit Price with VAT: | kr.15.21250 |

