
CAP-WAAMQMA1 | |
|---|---|
DigiKey Part Number | 1754-CAP-WAAMQMA1-ND |
Manufacturer | |
Manufacturer Product Number | CAP-WAAMQMA1 |
Description | ACC, XLOK, WP CAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) A Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol LTW | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
For Use With/Related Products | Male Receptacle | |
Shell Size - Insert | A | |
Material | Thermoplastic | |
Features | Contains Strap with Ring, Waterproof | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.11.30400 | kr.113.04 |
| Unit Price without VAT: | kr.11.30400 |
|---|---|
| Unit Price with VAT: | kr.14.13000 |

