



BD-05BFMA-LL7001 | |
---|---|
DigiKey Part Number | 1754-1390-ND |
Manufacturer | |
Manufacturer Product Number | BD-05BFMA-LL7001 |
Description | CONN PLUG MALE 5P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | - | |
Features | Backshell, Coupling Nut | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | - | |
Cable Opening | 0.177" ~ 0.256" (4.50mm ~ 6.50mm) | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | Polyamide (PA), Nylon | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.53.57000 | kr.53.57 |
10 | kr.45.52300 | kr.455.23 |
30 | kr.42.12267 | kr.1,263.68 |
50 | kr.40.63100 | kr.2,031.55 |
100 | kr.38.69120 | kr.3,869.12 |
250 | kr.36.26984 | kr.9,067.46 |
500 | kr.34.53990 | kr.17,269.95 |
1.000 | kr.32.89312 | kr.32,893.12 |
Unit Price without VAT: | kr.53.57000 |
---|---|
Unit Price with VAT: | kr.66.96250 |