
BD-03BMMA-LL7001 | |
|---|---|
DigiKey Part Number | 1754-1076-ND |
Manufacturer | |
Manufacturer Product Number | BD-03BMMA-LL7001 |
Description | CONN RCPT MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 5A |
Shell Size - Insert B | Operating Temperature -40°C ~ 105°C |
Mounting Type Free Hanging (In-Line) | Backshell Material, Plating Polyamide (PA), Nylon |
Termination Solder Cup | Contact Material Copper Alloy |
Fastening Type Bayonet Lock | Insert Material Polyamide (PA), Nylon, Glass Filled |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.55.16000 | kr.55.16 |
| 10 | kr.46.84600 | kr.468.46 |
| 30 | kr.43.34867 | kr.1,300.46 |
| 60 | kr.41.27867 | kr.2,476.72 |
| 120 | kr.39.30850 | kr.4,717.02 |
| 270 | kr.37.12352 | kr.10,023.35 |
| 510 | kr.35.49555 | kr.18,102.73 |
| 1.020 | kr.33.80314 | kr.34,479.20 |
| Unit Price without VAT: | kr.55.16000 |
|---|---|
| Unit Price with VAT: | kr.68.95000 |


