
BD-03BFMA-LL7001 | |
|---|---|
DigiKey Part Number | 1754-1079-ND |
Manufacturer | |
Manufacturer Product Number | BD-03BFMA-LL7001 |
Description | CONN PLUG MALE 3P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 3 | Current Rating (Amps) 5A |
Shell Size - Insert B | Cable Opening 0.177" ~ 0.256" (4.50mm ~ 6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Bayonet Lock | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon, Glass Filled |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.62.26000 | kr.62.26 |
| 10 | kr.52.89500 | kr.528.95 |
| 25 | kr.49.58400 | kr.1,239.60 |
| 50 | kr.47.21520 | kr.2,360.76 |
| 100 | kr.44.96200 | kr.4,496.20 |
| 250 | kr.42.14832 | kr.10,537.08 |
| 500 | kr.40.13804 | kr.20,069.02 |
| 1.000 | kr.38.22449 | kr.38,224.49 |
| Unit Price without VAT: | kr.62.26000 |
|---|---|
| Unit Price with VAT: | kr.77.82500 |




