
BD-02BFFA-SL7001 | |
|---|---|
DigiKey Part Number | 1754-1370-ND |
Manufacturer | |
Manufacturer Product Number | BD-02BFFA-SL7001 |
Description | CONN PLUG FMALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Circular Connector Plug, Female Sockets Solder Cup |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Ingress Protection IP67 - Dust Tight, Waterproof |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type | Shielding |
Number of Positions 2 | Current Rating (Amps) 5A |
Shell Size - Insert B | Cable Opening 0.177" ~ 0.256" (4.50mm ~ 6.50mm) |
Mounting Type Free Hanging (In-Line) | Operating Temperature -40°C ~ 105°C |
Termination Solder Cup | Backshell Material, Plating Polyamide (PA), Nylon |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Keyed | Insert Material Polyamide (PA), Nylon, Glass Filled |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.60.74000 | kr.60.74 |
| 10 | kr.51.60800 | kr.516.08 |
| 30 | kr.47.75500 | kr.1,432.65 |
| 50 | kr.46.06260 | kr.2,303.13 |
| 100 | kr.43.86460 | kr.4,386.46 |
| 250 | kr.41.11920 | kr.10,279.80 |
| 500 | kr.39.15812 | kr.19,579.06 |
| 1.000 | kr.37.29125 | kr.37,291.25 |
| Unit Price without VAT: | kr.60.74000 |
|---|---|
| Unit Price with VAT: | kr.75.92500 |


