
| BD-02AFMM-LR7A05 | |
|---|---|
| DigiKey Part Number | 1754-BD-02AFMM-LR7A05-ND | 
| Manufacturer | |
| Manufacturer Product Number | BD-02AFMM-LR7A05 | 
| Description | CBL 2POS RCPT RA TO WIRE 16.4' | 
| Manufacturer Standard Lead Time | 4 Weeks | 
| Customer Reference | |
| Detailed Description | Circular Cable Assembly Shielded 16.40' (5.00m) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Amphenol LTW | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| 1st Connector Type | Receptacle, Right Angle | |
| 1st Connector Gender | Male Pins | |
| 1st Connector Number of Positions | 2 | |
| 1st Connector Number of Positions Loaded | All | |
| 1st Connector Shell Size - Insert | B | |
| 1st Connector Orientation | Keyed | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Type | Wire Leads | |
| 2nd Connector Gender | - | |
| 2nd Connector Number of Positions | - | |
| 2nd Connector Number of Positions Loaded | - | |
| 2nd Connector Shell Size - Insert | - | |
| 2nd Connector Orientation | - | |
| 2nd Connector Mounting Type | - | |
| Length | 16.40' (5.00m) | |
| Assembly Configuration | Standard | |
| Cable Type | Round | |
| Cable Material | Polyvinyl Chloride (PVC) | |
| Color | Black | |
| Shielding | Shielded | |
| Ingress Protection | IP67 - Dust Tight, Waterproof | |
| Usage | Industrial Environments | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.94.62400 | kr.946.24 | 
| Unit Price without VAT: | kr.94.62400 | 
|---|---|
| Unit Price with VAT: | kr.118.28000 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark