4 (Power) Position Circular Connector Plug, Male Pins Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BB-04BMMA-QL8LPP

DigiKey Part Number
1754-BB-04BMMA-QL8LPP-ND
Manufacturer
Manufacturer Product Number
BB-04BMMA-QL8LPP
Description
X-LOK, STANDARD SIZE, 10A, 04 PI
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4 (Power) Position Circular Connector Plug, Male Pins Crimp
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Finish - Mating
Gold
Mfr
Color
Black
Series
Ingress Protection
IP68 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell
Connector Type
Shielding
Number of Positions
4 (Power)
Current Rating (Amps)
10A
Shell Size - Insert
B
Voltage Rating
300VAC/DC
Mounting Type
Free Hanging (In-Line)
Cable Opening
0.315" ~ 0.394" (8.00mm ~ 10.00mm)
Termination
Crimp
Operating Temperature
-40°C ~ 105°C
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Orientation
Keyed
Insert Material
Polyamide (PA), Nylon, Glass Filled
Primary Material
Plastic
Base Product Number
Shell Material
Polyamide (PA), Nylon, Glass Filled
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
10kr.49.75000kr.497.50
Unit Price without VAT:kr.49.75000
Unit Price with VAT:kr.62.18750