
BB-02PMMS-QC8001 | |
|---|---|
DigiKey Part Number | 1754-1162-ND |
Manufacturer | |
Manufacturer Product Number | BB-02PMMS-QC8001 |
Description | CONN RCPT MALE 2P GOLD SLDR CUP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 (Data) Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Primary Material Plastic |
Mfr | Shell Material Polyamide (PA), Nylon, Glass Filled |
Series | Contact Finish - Mating Gold |
Packaging Tray | Color Black |
Part Status Active | Ingress Protection IP68 - Dust Tight, Waterproof |
Connector Type | Material Flammability Rating UL94 V-0 |
Number of Positions 2 (Data) | Shielding |
Shell Size - Insert B | Current Rating (Amps) 10A |
Mounting Type Panel Mount | Operating Temperature -40°C ~ 105°C |
Mounting Feature Bulkhead - Front Side Nut | Contact Material Copper Alloy |
Termination Solder Cup | Insert Material Polyamide (PA), Nylon, Glass Filled |
Fastening Type Push-Pull | Base Product Number |
Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.40.20000 | kr.40.20 |
| 10 | kr.34.17300 | kr.341.73 |
| 25 | kr.32.02720 | kr.800.68 |
| 50 | kr.30.49800 | kr.1,524.90 |
| 100 | kr.29.04160 | kr.2,904.16 |
| 250 | kr.27.22372 | kr.6,805.93 |
| 500 | kr.25.92514 | kr.12,962.57 |
| 1.000 | kr.24.68866 | kr.24,688.66 |
| 2.500 | kr.23.14501 | kr.57,862.53 |
| Unit Price without VAT: | kr.40.20000 |
|---|---|
| Unit Price with VAT: | kr.50.25000 |

