
BB-02BFMA-QL8APP | |
|---|---|
DigiKey Part Number | 1754-BB-02BFMA-QL8APP-ND |
Manufacturer | |
Manufacturer Product Number | BB-02BFMA-QL8APP |
Description | X-LOK, STANDARD SIZE, 10A, 02 PI |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 2 (Power) Position Circular Connector Plug, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 2 (Power) | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Termination | Crimp | |
Fastening Type | Push-Pull | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon, Glass Filled | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | Backshell, Strain Relief | |
Shielding | ||
Current Rating (Amps) | 10A | |
Voltage Rating | 300VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.52.70000 | kr.52.70 |
| 10 | kr.44.76900 | kr.447.69 |
| 25 | kr.41.96360 | kr.1,049.09 |
| 50 | kr.39.95900 | kr.1,997.95 |
| 100 | kr.38.05180 | kr.3,805.18 |
| 250 | kr.35.67004 | kr.8,917.51 |
| 500 | kr.33.96880 | kr.16,984.40 |
| 1.000 | kr.32.34927 | kr.32,349.27 |
| Unit Price without VAT: | kr.52.70000 |
|---|---|
| Unit Price with VAT: | kr.65.87500 |


