
1CD-08AFFM-SL7A05 | |
|---|---|
DigiKey Part Number  | 1754-1CD-08AFFM-SL7A05-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 1CD-08AFFM-SL7A05  | 
Description  | CERES, MIDDLE SIZE, 5A, 08 PINS,  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Circular Cable Assembly Unshielded 16.40' (5.00m)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol LTW  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
1st Connector Type  | Plug  | |
1st Connector Gender  | Female Sockets  | |
1st Connector Number of Positions  | 8  | |
1st Connector Number of Positions Loaded  | All  | |
1st Connector Shell Size - Insert  | -  | |
1st Connector Orientation  | Keyed  | |
1st Connector Mounting Type  | Free Hanging (In-Line)  | |
2nd Connector Type  | Wire Leads  | |
2nd Connector Gender  | -  | |
2nd Connector Number of Positions  | -  | |
2nd Connector Number of Positions Loaded  | -  | |
2nd Connector Shell Size - Insert  | -  | |
2nd Connector Orientation  | -  | |
2nd Connector Mounting Type  | -  | |
Length  | 16.40' (5.00m)  | |
Assembly Configuration  | Standard  | |
Cable Type  | Round  | |
Cable Material  | Polyvinyl Chloride (PVC)  | |
Color  | Black  | |
Shielding  | Unshielded  | |
Ingress Protection  | IP67 - Dust Tight, Waterproof  | |
Usage  | Industrial Environments  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.147.28300 | kr.1,472.83 | 
| Unit Price without VAT: | kr.147.28300 | 
|---|---|
| Unit Price with VAT: | kr.184.10375 | 

