
ACD-07BFMM-LL7A02 | |
|---|---|
DigiKey Part Number | 1754-ACD-07BFMM-LL7A02-ND |
Manufacturer | |
Manufacturer Product Number | ACD-07BFMM-LL7A02 |
Description | CIRC CBL 7POS RCPT TO WIRE 6.56' |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Shielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Receptacle | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Male Pins | Color Black |
1st Connector Number of Positions 7 | Shielding Shielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Shell Size - Insert C | Usage Industrial Environments |
1st Connector Orientation Keyed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.96.54600 | kr.965.46 |
| Unit Price without VAT: | kr.96.54600 |
|---|---|
| Unit Price with VAT: | kr.120.68250 |

