
APTM-BMBFA012-003 | |
|---|---|
DigiKey Part Number  | 1754-APTM-BMBFA012-003-ND  | 
Manufacturer  | |
Manufacturer Product Number  | APTM-BMBFA012-003  | 
Description  | ACC, SEN, METAL  | 
Manufacturer Standard Lead Time  | 4 Weeks  | 
Customer Reference  | |
Detailed Description  | Connector Hex Nut M12  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Amphenol LTW  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Accessory Type  | Hex Nut  | |
For Use With/Related Products  | Female Receptacle  | |
Shell Size - Insert  | M12  | |
Material  | Metal  | |
Features  | -  | |
Color  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10 | kr.37.28600 | kr.372.86 | 
| Unit Price without VAT: | kr.37.28600 | 
|---|---|
| Unit Price with VAT: | kr.46.60750 | 

