
ABD-05PMMS-LC7001 | |
---|---|
DigiKey Part Number | ABD-05PMMS-LC7001-ND |
Manufacturer | |
Manufacturer Product Number | ABD-05PMMS-LC7001 |
Description | STANDARD STAMPING PIN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Receptacle, Male Pins Solder Cup |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 5 | |
Shell Size - Insert | B | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Solder Cup | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | - | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 5A | |
Voltage Rating | 300V | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 105°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polyamide (PA), Nylon, Glass Filled | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.31.10000 | kr.31.10 |
10 | kr.26.41900 | kr.264.19 |
30 | kr.24.44800 | kr.733.44 |
50 | kr.23.58280 | kr.1,179.14 |
100 | kr.22.45630 | kr.2,245.63 |
250 | kr.21.05012 | kr.5,262.53 |
500 | kr.20.04582 | kr.10,022.91 |
1.000 | kr.19.08973 | kr.19,089.73 |
2.500 | kr.17.89581 | kr.44,739.53 |
Unit Price without VAT: | kr.31.10000 |
---|---|
Unit Price with VAT: | kr.38.87500 |