5 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8HP-05PMMS-SF7001

DigiKey Part Number
8HP-05PMMS-SF7001-ND
Manufacturer
Manufacturer Product Number
8HP-05PMMS-SF7001
Description
M8 CONN WITH KEY
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Plastic
Mfr
Shell Material
Polyamide (PA), Nylon, Glass Filled
Series
Contact Finish - Mating
Gold
Packaging
Bulk
Color
Black
Part Status
Active
Ingress Protection
IP67 - Dust Tight, Waterproof
Connector Type
Shielding
Number of Positions
5
Current Rating (Amps)
1.5A, 3A
Shell Size - Insert
M8-5
Voltage Rating
30V
Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 105°C
Mounting Feature
Bulkhead - Front Side Nut
Contact Material
Copper Alloy
Termination
Solder Cup
Insert Material
Polyamide (PA), Nylon, Glass Filled
Fastening Type
Threaded
Base Product Number
Orientation
Keyed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.24.03000kr.24.03
10kr.20.43400kr.204.34
30kr.18.91000kr.567.30
50kr.18.23900kr.911.95
100kr.17.36780kr.1,736.78
250kr.16.28036kr.4,070.09
500kr.15.50332kr.7,751.66
1.000kr.14.76377kr.14,763.77
2.500kr.13.84027kr.34,600.68
Manufacturers Standard Package
Unit Price without VAT:kr.24.03000
Unit Price with VAT:kr.30.03750