
1BD-05BFFM-SL7A02 | |
|---|---|
DigiKey Part Number | 1754-1BD-05BFFM-SL7A02-ND |
Manufacturer | |
Manufacturer Product Number | 1BD-05BFFM-SL7A02 |
Description | CERES, STANDARD SIZE, PLASTIC, 5 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 6.56' (2.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Amphenol LTW | 2nd Connector Type Wire Leads |
Series | Length 6.56' (2.00m) |
Packaging Bag | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Black |
1st Connector Number of Positions 5 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof |
1st Connector Orientation Keyed | Usage Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | kr.94.25700 | kr.942.57 |
| Unit Price without VAT: | kr.94.25700 |
|---|---|
| Unit Price with VAT: | kr.117.82125 |

