3 Position Circular Connector Receptacle, Male Pins Solder Cup
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Circular Connector Receptacle, Male Pins Solder Cup
62GB-12E12-03PN
62GB-12E12-03PN

62GB-12E12-03PN

DigiKey Part Number
623-62GB-12E12-03PN-ND
Manufacturer
Manufacturer Product Number
62GB-12E12-03PN
Description
62GB 3C 3#16 PIN RECP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
3 Position Circular Connector Receptacle, Male Pins Solder Cup
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Primary Material
Metal
Mfr
Shell Material
Aluminum
Series
Shell Finish
Zinc Cobalt
Packaging
Bulk
Contact Finish - Mating
Gold
Part Status
Active
Color
Olive Drab
Connector Type
Ingress Protection
Environment Sealed
Number of Positions
3
Shielding
Grade
Military
Current Rating (Amps)
13A
Qualification
MIL-C-26482
Operating Temperature
-55°C ~ 125°C
Shell Size - Insert
12-3
Backshell Material, Plating
Aluminum, Olive Drab Zinc Cobalt
Mounting Type
Panel Mount
Contact Material
Copper Alloy
Mounting Feature
Flange
Contact Finish Thickness - Mating
50.0µin (1.27µm)
Termination
Solder Cup
Insert Material
Polychloroprene
Fastening Type
Bayonet Lock
Applications
Aerospace, Communication Systems, Industrial, Instrumentation, Mass Transit, Military
Orientation
N (Normal)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.367.72000kr.367.72
10kr.312.58100kr.3,125.81
25kr.293.01720kr.7,325.43
50kr.279.04360kr.13,952.18
100kr.265.73980kr.26,573.98
250kr.249.12724kr.62,281.81
Manufacturers Standard Package
Unit Price without VAT:kr.367.72000
Unit Price with VAT:kr.459.65000