Female Coupler Connector Plus 10 ~ 12 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H4SFM4DMS

DigiKey Part Number
956-H4SFM4DMS-ND
Manufacturer
Manufacturer Product Number
H4SFM4DMS
Description
FEMALE H4 PLUS BULKHEAD CONNECTO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Female Coupler Connector Plus 10 ~ 12 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Type
Female Coupler
Coded, Keyed
Plus
Features
10 ~ 12 AWG
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 735
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.15.50000kr.15.50
10kr.13.19400kr.131.94
25kr.12.36360kr.309.09
50kr.11.77340kr.588.67
100kr.11.21130kr.1,121.13
400kr.10.16583kr.4,066.33
800kr.9.68069kr.7,744.55
1.200kr.9.40778kr.11,289.34
2.800kr.8.86217kr.24,814.08
Manufacturers Standard Package
Unit Price without VAT:kr.15.50000
Unit Price with VAT:kr.19.37500