
UQDS-02HSH01-L000 | |
|---|---|
DigiKey Part Number | 965-UQDS-02HSH01-L000-ND |
Manufacturer | |
Manufacturer Product Number | UQDS-02HSH01-L000 |
Description | UQD02,SOCKET,HOSE BARB STRAIGHT, |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Barbed Coupling Socket 1/4" ID Tubing Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | For Use With/Related Products 1/4" ID Tubing |
Manufacturer Amphenol Industrial Operations | Operating Pressure 0 ~ 87 PSI (0 ~ 6 bar) |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Material Stainless Steel |
Type Coupling Socket | Color Blue |
Connection Method Barbed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.323.83000 | kr.323.83 |
| 10 | kr.275.22600 | kr.2,752.26 |
| 25 | kr.258.00000 | kr.6,450.00 |
| 50 | kr.245.69660 | kr.12,284.83 |
| 100 | kr.233.98170 | kr.23,398.17 |
| 250 | kr.221.09424 | kr.55,273.56 |
| Unit Price without VAT: | kr.323.83000 |
|---|---|
| Unit Price with VAT: | kr.404.78750 |




