
UQDBS-06TMU04-N000 | |
|---|---|
DigiKey Part Number | 965-UQDBS-06TMU04-N000-ND |
Manufacturer | |
Manufacturer Product Number | UQDBS-06TMU04-N000 |
Description | UQDB06,SOCKET,MALE THREAD,ORB UN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Threaded Coupling Socket Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Threaded |
Manufacturer Amphenol Industrial Operations | Operating Pressure 0 ~ 87 PSI (0 ~ 6 bar) |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Thread Size UNF7/8-14 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Coupling Socket | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.514.53000 | kr.514.53 |
| 10 | kr.437.37400 | kr.4,373.74 |
| 25 | kr.410.00920 | kr.10,250.23 |
| 50 | kr.390.45880 | kr.19,522.94 |
| 100 | kr.371.84790 | kr.37,184.79 |
| Unit Price without VAT: | kr.514.53000 |
|---|---|
| Unit Price with VAT: | kr.643.16250 |

