
UQDBS-04TMU03-N000 | |
|---|---|
DigiKey Part Number | 965-UQDBS-04TMU03-N000-ND |
Manufacturer | |
Manufacturer Product Number | UQDBS-04TMU03-N000 |
Description | UQDB04,SOCKET,MALE THREAD,ORB UN |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Threaded Coupling Socket Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Connection Method Threaded |
Manufacturer Amphenol Industrial Operations | Operating Pressure 0 ~ 87 PSI (0 ~ 6 bar) |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Bulk | Thread Size UNF3/4-16 |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Type Coupling Socket | Material Stainless Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.392.16000 | kr.392.16 |
| 10 | kr.333.33900 | kr.3,333.39 |
| 25 | kr.312.48000 | kr.7,812.00 |
| 50 | kr.297.57920 | kr.14,878.96 |
| 100 | kr.283.39320 | kr.28,339.32 |
| Unit Price without VAT: | kr.392.16000 |
|---|---|
| Unit Price with VAT: | kr.490.20000 |

