SLPPCxxBSRx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPPC85BSR4

DigiKey Part Number
SLPPC85BSR4-ND
Manufacturer
Manufacturer Product Number
SLPPC85BSR4
Description
10.3MM SURLOK PLUS R/A PLUG FOR
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Crimp 3/0 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bulk
Part Status
Active
Terminal Type
Male, Pin (Plug)
Termination
Crimp
Wire Gauge
3/0 AWG
Color
Red
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.163.07000kr.163.07
10kr.138.57300kr.1,385.73
25kr.129.89680kr.3,247.42
50kr.123.69800kr.6,184.90
100kr.117.79780kr.11,779.78
250kr.110.43020kr.27,607.55
500kr.105.16672kr.52,583.36
Manufacturers Standard Package
Unit Price without VAT:kr.163.07000
Unit Price with VAT:kr.203.83750