SLPPA16BSB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLPPB50BSB1

DigiKey Part Number
965-SLPPB50BSB1-ND
Manufacturer
Manufacturer Product Number
SLPPB50BSB1
Description
SURLOK PLUS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Terminal Male, Pin (Plug) Connector Crimp 1 AWG
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Industrial Operations
Series
Packaging
Bag
Part Status
Active
Terminal Type
Male, Pin (Plug)
Termination
Crimp
Wire Gauge
1 AWG
Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73
Check for Additional Incoming Stock
All prices are in DKK
Bag
QuantityUnit PriceExt Price
1kr.124.86000kr.124.86
10kr.106.11800kr.1,061.18
25kr.99.47120kr.2,486.78
50kr.94.72380kr.4,736.19
100kr.90.20420kr.9,020.42
250kr.84.56168kr.21,140.42
500kr.80.53068kr.40,265.34
Manufacturers Standard Package
Unit Price without VAT:kr.124.86000
Unit Price with VAT:kr.156.07500