
SLPIRC85CPSR4 | |
---|---|
DigiKey Part Number | SLPIRC85CPSR4-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRC85CPSR4 |
Description | 10.3MM SURLOK PLUS RECEPTACLE PA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Terminal Female, Receptacle (Socket) Connector Crimp 3/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Termination | Crimp | |
Wire Gauge | 3/0 AWG | |
Color | Red | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.115.90000 | kr.115.90 |
10 | kr.98.47700 | kr.984.77 |
25 | kr.92.30840 | kr.2,307.71 |
50 | kr.87.90280 | kr.4,395.14 |
100 | kr.83.70880 | kr.8,370.88 |
250 | kr.78.47244 | kr.19,618.11 |
500 | kr.74.73152 | kr.37,365.76 |
Unit Price without VAT: | kr.115.90000 |
---|---|
Unit Price with VAT: | kr.144.87500 |