



SLPIRB50CPSR0 | |
|---|---|
DigiKey Part Number | SLPIRB50CPSR0-ND |
Manufacturer | |
Manufacturer Product Number | SLPIRB50CPSR0 |
Description | 8.0MM SURLOK PLUS RECEPTACLE PAN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Terminal Receptacle, Male Pin Connector Crimp 1/0 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Industrial Operations | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Receptacle, Male Pin | |
Termination | Crimp | |
Wire Gauge | 1/0 AWG | |
Color | Red | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.27000 | kr.79.27 |
| 10 | kr.67.37700 | kr.673.77 |
| 25 | kr.63.15600 | kr.1,578.90 |
| 50 | kr.60.13980 | kr.3,006.99 |
| 100 | kr.57.27080 | kr.5,727.08 |
| 250 | kr.53.68696 | kr.13,421.74 |
| 500 | kr.51.12696 | kr.25,563.48 |
| 1.000 | kr.48.68976 | kr.48,689.76 |
| Unit Price without VAT: | kr.79.27000 |
|---|---|
| Unit Price with VAT: | kr.99.08750 |


